Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 20-Pin Plastic Dip N

$5.49 ea


  • Part no.: 106163
  • Manufacturer: Major Brands
  • Manufacturer no.: MAX233CPP
Pricing
# of units Price
1+ $5.49
10+ $5.25
100+ $4.75

Request a Large Quantity Quote

MAX233CPP IC
  • 5V 120kbps multichannel
  • Dual In-line Package
  • 20-pins

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP N
    FunctionLine Transmitter/Receiver
    Maximum Supply Current10mA
    ESD ProtectionNo
    Data Rate0.12Mbps
    Data Transmission TopologyPoint-to-Point
    Driving ModeNo
    Interface StandardsEIA/TIA-232-E|RS-232|V.24|V.28
    Number of Drivers per Line1
    Number of Receiver Enables0
    Number of Receivers2
    Number of Receivers per Line1
    Number of Transceivers2
    Number of Transmitter Enables0
    Number of Transmitters2
    Receiver Communication TypeRS-232
    Receiver Signal TypeSingle-Ended
    Transmitter Communication TypeRS-232
    Transmitter Signal TypeSingle-Ended
    Power Supply TypeSingle
    Minimum Single Supply Voltage4.5V
    Typical Single Supply Voltage5V
    Maximum Single Supply Voltage5.5V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    Pin_Count20
    FamilyMAX233
    Product Width7.87mm(Max)
    Product Height4.45mm(Max)
    Product Length26.54mm(Max)
    Product TypeBus Line Transceiver


    Report a problem
    Suggest a product