Phototransistor IR Chip Silicon NPN Transistor 2-Pin T-1

$0.39 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
1000+ $0.19

T1 Infrared Phototransistor


Features:
  • Water clear lens
  • Size: 3mm diameter
  • Collector-Emitter voltage: 30V
  • On-state collector current: 4mA
  • Wavelength: 940nm
  • Power dissipation: 100mW

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLPT2023
    TypeIR Chip
    Number of Channels per Chip1
    Phototransistor TypePhototransistor
    PolarityNPN
    Peak Wavelength9999
    Lens ColorWater Clear
    Maximum Dark Current100nA
    Maximum Light Current8000uA(Min)
    Maximum Emitter Collector Voltage5V
    Maximum Rise Time5000ns(Typ)
    Maximum Fall Time5000ns(Typ)
    Maximum Power Dissipation100mW
    Maximum Collector Emitter Saturation Voltage0.4V
    Maximum Collector Emitter Voltage30V
    Minimum Operating Temperature-50°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1
    Package MaterialSilicon
    Product Width4mm
    Product Height5.2mm
    Product Length4mm
    Product TypePhototransistor


    Report a problem
    Suggest a product