ADAPTER,MODULAR,DB9,FEMALE TO RJ11,(6P4C)
Image is representative only
| Jameco Part no. 114738 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | G09S4-R |
| RoHS compliant | |
| Catalog 132 , page 48 | |
and BenchPro brands.
- Data Sheet (current) [912 KB ]
DE9 FEMALE-to-RJ11 ADAPTER
Now you can simplify networking applications when changing your RS-232 port (DE9) to an RJ11 modular jack. This comes with all necessary hardware and wiring.
Features:
Report a problem
Suggest a product
Now you can simplify networking applications when changing your RS-232 port (DE9) to an RJ11 modular jack. This comes with all necessary hardware and wiring.
Features:
- D-sub DE9 port on one end (also known as DB9)
- 6P4C (6 positions, 4 contacts) RJ11 modular jack on the other end
- Color: Gray
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | MODULAR ADAPTER |
| Adapter Type | DB9-RJ11 |
Report a problem
Suggest a product