Connector Unshrouded Header Male 80 Position 2.54mm Solder Straight T

$1.39 ea


  • Part no.: 117197
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X40SG-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.39
10+ $1.19
100+ $0.99
1000+ $0.85

80 Pin Straight Double Row Male Header

Specifications

  • 2 rows of 40 pins
  • 0.1" pitch
  • 0.025" posts
  • Brass contact
  • Plating: Gold over nickel

    Report a problem
    Suggest a product
  • Specification Value
    GenderM
    Number of Contacts80
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    TypeUnshrouded Header
    Family7000
    Number of Rows2
    Maximum Current Rating3A
    Maximum Voltage Rating500VAC
    Minimum Operating Temperature-45°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Pitch2.54mm
    Product Depth5mm
    Product Height8.5mm
    Product Length203.2mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product