90mW Cadmium Sulfide (CdS) Photocell

$1.49 ea


  • Part no.: 120310
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CDS002-9004
Pricing
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $0.95

90mW Cadmium Sulfide (CdS) Photocell

Generate variable signals based on detection of light levels.

Features

  • Maximum voltage rating @ 25°C: 150VDC
  • Maximum allowable power dissipation @ 25°C: 90mW
  • Resistance (Dark): 2MΩ
  • Resistance (Light): 27kΩ
  • Lead length: 1.44"
  • Operating temperature: -30°C to +70°C
  • Able to withstand soldering at 230°C for 3 seconds

Applications

  • Auto-focus lenses
  • Exposure meters
  • Contrast controls for televisions
  • Dimmer or light switches
  • Flame detectors
  • Electronic toys
  • Street lamp switches
  • Optocouplers


Report a problem
Suggest a product
Specification Value
Allowable Power Disipation at 25C (mW)90
Applied Voltage Peak at 25C (Volts)150
Cell Resistance Max (K ohms)2000
Cell Resistance Min (K ohms)27
Height (inches)0.14
Lead Length (inch)1.44
Lead Spacing (inch)0.1
Width (inches)0.17


Report a problem
Suggest a product