AC-to-DC Selectable 7-Output Unregulated Linear Wall Adapter

$11.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

AC-to-DC Selectable 7-Output Unregulated Linear Wall Adapter

Switch-selectable Voltage Outputs: 1.5V, 3V, 4.5V, 6V, 7.5V, 9V, 12V
Current Output: 1A

Features:

  • LED indicator
  • Input: 110-220VAC @ 50-60Hz
  • Size: 3.7"H x 2.2"W x 2.5"D
  • Weight: 0.9 lbs.
  • Case color: Black
  • Output cord length: 6 feet
    Output Connectors:
  • 1.3mm x 3.5mm straight female center positive
  • 2.1mm x 5.0mm straight female center positive
  • 2.5mm x 5.5mm straight female center positive
  • 2.5mm male center positive
  • 3.5mm male center positive
  • 9V battery snap

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)1.5
    Output Current (A)1
    Maximum Output Power (W)1.5
    Additional Output Voltages (VDC)3, 4.5, 6, 7.5, 9, 12
    Plug TypeFemale or Male, 9V battery snap (LED indicator)
    Output Connector Diameters1.3mm x 3.5mm, 2.1mm x 5.0mm, 2.5mm x 5.5mm Female; 2.5mm, 3.5mm Male


    Report a problem
    Suggest a product