QUAD 2-INPUT NAND GATE DIP-14

$0.45 ea


  • Part no.: 12634
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4011
Pricing
# of units Price
1+ $0.45
10+ $0.39
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

Quad 2-Input CMOS NAND Gate

These quad gates are monolithic complementary MOS (CMOS) integrated circuits constructed with N-and P-channel enhancement mode transistors. They have equal source and sink current capabilities and conform to standard B series output drive. The devices also have buffered outputs which improve transfer characteristics by providing very high gain. All inputs are protected against static discharge with diodes to VDD and VSS.

Features

  • Low power TTL compatibility
  • 5V-10V-15V parametric ratings
  • Symmetrical output characteristics
  • Maximum input leakage 1µA at 15V over full temperature range

    Report a problem
    Suggest a product
  • Specification Value
    Logic Circuit TypeINTERFACE CIRCUIT


    Report a problem
    Suggest a product