$0.45 ea

  • Part no.: 12749
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4017
# of units Price
1+ $0.45
10+ $0.35
100+ $0.29

CMOS Decade Counter with 10 Decoded Outputs

The CD4017BC is a 5-stage divide-by-10 Johnson counter with 10 decoded outputs and a carry out bit. This counter is cleared to its zero by a logical "1" on its reset line. This counter is advanced on the positive edge of the clock signal when the clock enable signal is in the logical "0" state.

The configuration permits medium speed operation and assures a hazard-free counting sequence. The 10/8 decoded outputs are normally in the logical "0" state and go to the logical "1" state only at their respective time slot. Each decoded output remains high for 1 full clock cycle. The carry-out signal completes a full cycle for every 10/8 clock input cycles and is used as a ripple carry signal to any succeeding stages.


  • Wide supply voltage range: 3.0V to 15V
  • High noise immunity
  • Medium speed operation
  • Low power
  • Fully static operation


  • Automotive
  • Instrumentation
  • Medical electronics
  • Alarm systems
  • Industrial electronics
  • Remote metering

    Report a problem
    Suggest a product
  • Specification Value
    Logic Circuit TypePOSITIVE EDGE
    Number of Bits6
    Output PolarityTRUE
    FF/Latch TypeD FLIP-FLOP
    Propagation Delay (tpd) (ns)405

    Report a problem
    Suggest a product

    Related products

    $0.39 ea