Metal Detector Kit

$18.95 ea


Pricing
# of units Price
1+ $18.95
5+ $16.95
25+ $14.95

Metal Detector Kit

To come up against an electric cable while drilling a hole in a wall can have catastrophic consequences. Likewise, drilling into gas, water pipes or central heating pipes can be extremely hazardous. With a handy metal detector it can now be determined beforehand whether there are metal objects to be found in a wall, ceiling or floor. An LED indicates if a metal object is in the vicinity.

Features:
  • Adjustable sensitivity
  • Push button operation
  • LED proximity indicator
  • Max detecting distance: 8cm / 3.15"
  • Power Supply: 9V battery (not incl.) Recommend Jameco P/N: (2112461).
  • Dimensions: 56mm x 64mm (2.2" x 2.5")
  • Optional buzzer: SV4/12 (discontinued), we recommend this alternate buzzer.
  • Enclosure: G407 (optional, not included)

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product