2x30 Watt Stereo Amplifier Kit

$32.95 ea


  • Part no.: 129138
  • Manufacturer: Velleman
  • Manufacturer no.: K4003
Pricing
# of units Price
1+ $32.95
5+ $29.95
25+ $26.95

2x30 Watt Stereo Amplifier Kit

Features:

  • The easy way to add quality stereo amplification to your project
  • Excellent sound quality
  • Low noise, low distortion
  • Short circuit and overload protected (1 h max.)
  • On- board rectifier and smoothing capacitor
  • Just add a center tap transformer
  • Complete with heatsink

    Specifications:

  • Maximum RMS power output: 2 x 15W/4 Ohm - 2 x 10W/8 Ohm
  • Harmonic distortion: 0.07% (1W/1kHz)
  • Channel separation: 70 dB
  • Frequency Response: 7 Hz to 60 kHz (-3 dB)
  • Signal/noise ratio: 98 dB (A Weight)
  • Input Sensitivity: 300 mV / 20 kohm
  • Power Supply: 2 x 12V / 2A or 24VCT/2A (50W centertap transformer) (Refer to the User's Manual for alternate power options)
  • Dimensions: 69 x 51 mm / 2.7" x 2"

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $32.95 ea


    $26.95 ea


    $39.95 ea