null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic, Trimmer

CAPACITOR,CERAMIC,TRIMMER,5mm,9-50pf,200VDC COLOR GREEN,2 LEADS

CTC05-50: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 136979
Manufacturer   JAMECO VALUEPRO
Manufacturer no. CTC05-50
Catalog 132 , page 35
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.79
100+ $0.69
1000+ $0.59
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

5mm Ceramic Trimming Capacitor

Features:
  • Capacitance range: 9pF-50pF
  • Working voltage: 200VDC
  • Withstand voltage: 400VDC
  • Turning torque: 35~200 g-cm
  • Q factor @ 1MHz: >200
  • Insulation resistance: >10MΩ min. @ 250VDC
  • Operating temperature range: -30°C to +85°C
  • Color code: Green

    Report a problem
    Suggest a product
  • Specification Value
    FamilyTrimmer Capacitor
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature85°C
    Capacitance9 to 50 pF
    Specification Value
    Cmin/Cmax5mm
    Voltage250
    MaterialCeramic Trimmer


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.