Connector Unshrouded Header 80 Position 2.54mm Solder Right Angle

$1.39 ea


  • Part no.: 139564
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X40RG-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.39
10+ $1.19
100+ $0.99
1000+ $0.85

0.1" Right Angle Male Unshrouded Connector

Features

  • Pitch: 0.1in
  • Pins: 80
  • Plating: Gold over Nickel



    Report a problem
    Suggest a product
  • Specification Value
    GenderHDR
    Number of Contacts80
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    Housing MaterialPolybutylene Terephthalate
    Body OrientationRight Angle
    TypeUnshrouded Header
    Family7000
    Number of Rows2
    Maximum Current Rating3A
    Minimum Operating Temperature-45°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Pitch2.54mm
    Product Depth12.54mm
    Product Height5mm
    Product Length101.6mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product