5k Ohm 2 Watt Potentiometer 10% 6.35mm

$9.95 ea

# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

RV4 Series 5k Ω 2 Watt Industrial Potentiometer

The RV4 Series is a military qualified potentiometer made in accordance to MIL-PRF-94 specifications. It offers a 2 watt power rating and a conductive plastic element.

Manufacturer may vary: Clarostat, Allen Bradley, Precision Electronics, ETI Systems


  • Robust nickel-plated brass shaft and bushings
  • Conductive plastic element
  • Linear taper
  • 25,000 cycle rotational life
  • Meets MIL-PRF-94 standards
  • Resistance Tolerance: ±10%
  • Linearity: ±5%

    Typical Applications

  • Manual controls (throttle, joystick)
  • Electric vehicles
  • Personal mobility
  • Off-road vehicles
  • Welding and heating
  • Telecommunications

    Report a problem
    Suggest a product
  • Specification Value
    Diameter (mm)27.78
    Height (mm)36.12
    Length (mm)36.52
    Operating Temperature-Max (Cel)120
    Operating Temperature-Min (Cel)-55
    Power Rating (W)2
    Product TypePotentiometer
    Shaft Diameter (mm)6.35
    Termination StyleSolderable Lug
    Tolerance (%)10

    Report a problem
    Suggest a product