Line Transceiver 2TR 2 Transceiver 2 Receiver 16-Pin Plastic Dip N

$2.95 ea


  • Part no.: 142535
  • Manufacturer: Major Brands
  • Manufacturer no.: MAX202CPE
Pricing
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

RS-232 Transceiver

Features

  • Packaging: DIP-16
  • Voltage: 5V



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP N
    FunctionLine Transceiver
    Maximum Supply Current15mA
    ESD ProtectionNo
    Data Rate0.12Mbps(Min)
    Data Transmission TopologyPoint-to-Point
    Driving ModeNo
    Interface StandardsEIA/TIA-232-E|RS-232|V.28
    Number of Drivers per Line1
    Number of Receiver Enables0
    Number of Receivers2
    Number of Receivers per Line1
    Number of Transceivers2
    Number of Transmitter Enables0
    Number of Transmitters2
    Receiver Communication TypeRS-232
    Receiver Signal TypeSingle-Ended
    Transmitter Communication TypeRS-232
    Transmitter Signal TypeSingle-Ended
    Power Supply TypeSingle
    Minimum Single Supply Voltage4.5V
    Typical Single Supply Voltage5V
    Maximum Single Supply Voltage5.5V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    Pin_Count16
    FamilyMAX202
    Product Width7.87mm(Max)
    Product Height4.45mm(Max)
    Product Length19.43mm(Max)
    Product TypeBus Line Transceiver


    Report a problem
    Suggest a product