ORGANIC CORED WIRE FOR LEAD-BEARING ALLOYS
Image is representative only
| Jameco Part no. 151474 | |
|---|---|
| Manufacturer | KESTER SOLDER |
| Manufacturer no. | 24-6337-6403 |
| Catalog 132 , page 141 |
- Data Sheet (current) [44 KB ]
Organic Solder Roll
This Organic Solder Roll is a high-activity water-soluble core flux for soldering difficult metals, designed for easy cleaning and minimal smoke and odor.
Report a problem
Suggest a product
This Organic Solder Roll is a high-activity water-soluble core flux for soldering difficult metals, designed for easy cleaning and minimal smoke and odor.
- Composition: 63% tin, 37% lead
- Diameter: 0.031 in.
- Weight: 1 lb.
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| % of Tin | 63 |
| Diameter (inch) | 0.031 |
| Weight (lbs.) | 1 |
| Specification | Value |
|---|---|
| % of Lead | 37 |
Report a problem
Suggest a product