Keyboard 16 Key 0.03mA 12VDC

$17.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $17.95
10+ $15.49
100+ $13.95
250+ $12.49
16-BUTTON KEYPAD


Features:
  • 16 total buttons
  • Button Placement: 4 rows x 4 columns
  • Contact Rating: 30mA @ 12VDC
  • Contact Resistance: <200Ω
  • Life Expectancy: >500,000 cycles
  • Operating Temperature: -20°C to +60°C
  • For indoor or outdoor use
  • Gold-plated PCB contacts
  • Tactile Feedback
  • Customizable graphics and colors
  • Size: 2.6"L x 2.9"W x 0.4"D


Report a problem
Suggest a product
Specification Value
TypeKeyboard
Number of Keys16 Key
Maximum Current Rating0.03mA@12VDC
Maximum Contact Resistance<200Ohm
Layout4x4 Key
Product Length2.6
Product Height2.9
Product Depth0.4
FamilyACT-07-30008-000
Maximum DC Voltage Rating12
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Product TypeKeypads and Keyboards
Storage Temperature-40°C to 70°C


Report a problem
Suggest a product