Capacitor Ceramic Disc 0.1µF 50V ±20%

$0.19 ea


Pricing
# of units Price
10+ $0.19
100+ $0.15
1000+ $0.12
5000+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.1µF 50V ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 0.1µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 7mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.1
    Voltage50
    Capacitance (pF)100000
    Capacitor TypeCeramic
    Body Length or Diameter (mm)8
    MountingThrough Hole
    Inductance-Nom (uH)270
    Self Resonance Frequency (MHz)12
    Test Frequency (MHz)0.1
    Capacitance Value0.1 uF
    Tolerance (%)20


    Report a problem
    Suggest a product