Header .1" Straight Male 1 Row 6 Pin .025" Pst .23 Goldtail

$0.29 ea


  • Part no.: 153700
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JS1109-6-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
1000+ $0.15

Request a Large Quantity Quote

6-Pin 0.1" Straight Male Pin Header

Specifications

  • Single row, straight pin header
  • 0.1" pin spacing
  • 6 contacts
  • Straight vertical square posts
  • 0.025" square posts
  • RoHS compliant
  • Gold tail


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts6
Number of Rows1
Contact MaterialPhosphor bronse
Contact PlatingGold
Body OrientationStraight
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature120°C
Terminal Pitch (mm)2.54
Product Height0.23
Product Length0.45
FamilyMale headers


Report a problem
Suggest a product