null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Programmers >> EPROM/Flash

EPROM ERASER (1-8 CHIPS),REPLACEMENT BULB: P/N 34382

DE4: UVP, INC.
Image is representative only
UVP, INC.
Jameco Part no. 15712
Manufacturer UVP, INC.
Manufacturer no. DE4
Catalog 132 , page 148
Pricing & Availability

$195.95

# of Unit Price
1+ $195.95
5+ $175.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

EPROM Eraser


Features:
  • Erases 1 chip in 15 minutes or 8 chips in 21 minutes
  • Conductive foam liner eliminates static build-up
  • Maintains constant exposure distance of 1"
  • Built-in safety lock to prevent UV exposure
  • Complete with holding tray for 8 chips
  • UV intensity: 6.8mW/cm²
  • Replacement lamp available: P/N 34382

    Report a problem
    Suggest a product
  • Specification Value
    Additional FeatureIC COMPATIBLE
    Packing MethodBULK
    Peak Wavelength (nm)590
    ShapeSQUARE
    Size (mm)15
    Viewing Angle (deg)120
    Visible LED TypeSINGLE COLOR LED
    ColorYELLOW
    Specification Value
    Continuous Forward Current-Max (mA)30
    Lead Space (mm)2.54
    Lens TypeDIFFUSED
    Luminous Intensity (mcd)31.0
    LED Height (mm)11.2
    Mounting FeatureRADIAL MOUNT
    Number of Terminals8


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.