AC to DC Power Supply Enclosed LED Single Output 24 Volt 4 Amp 96 Watt

$46.40 ea


  • Part no.: 1585872
  • Manufacturer: MEAN WELL
  • Manufacturer no.: CLG-100-24
  • RoHS Compliant
Pricing
# of units Price
1+ $46.40
10+ $38.95

Request a Large Quantity Quote

100W Single Output Switching Power Supply


24 Volts @ 4 Amps

Features:
  • Universal AC input / Full range (up to 277 VAC) ±10% AC input range
  • High efficiency 90%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • IP67 design for indoor or outdoor installations
  • UL1310 Class 2 power unit
  • Pass LPS
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty
  • Suitable for dry / damp / wet locations

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)4
    Maximum Output Power (W)96
    FamilyCLG-100
    Input Voltage (VAC)100 to 277
    Input Frequency47 to 63
    Maximum Input Current (A)1.1
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)87
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)8.74
    Width (inch)2.67
    Height (inch)1.52


    Report a problem
    Suggest a product