Framer E1/J1/T1 1.8V/3.3V 80-Pin TQFP

1612551

$29.69 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $29.69
10+ $27.35
100+ $25.69
IC, 1 CHANNEL T1/J1/E1 TRANSCEIVER, 80 TQFP,


IC,82P2281PF

Report a problem
Suggest a product
Specification Value
Family82P2281
Minimum Operating Supply Voltage1.68V|3V|3.13V
Maximum Operating Supply Voltage1.98V|3.47V|3.6V
Maximum Operating Temperature85°C
Maximum Data Rate2.048Mbps
MountingSurface Mount
PackagingTrays
Typical Operating Supply Voltage1.8V|3.3V
Supplier_PackageTQFP
Minimum Operating Temperature-40°C
Product Width14mm
Product Length14mm
Product TypeFramer
Number of Terminals80
Pin_Count80
Product Height1.4mm
Supplier PackageTQFP
Power Supply TypeAnalog|Digital
Terminal FinishTIN LEAD
Screening LevelIndustrial
Minimum Single Supply Voltage1.68 V
Maximum Single Supply Voltage1.98 V
Moisture Sensitivity Level3
Package80TQFP
Maximum Processing Temperature240
Number of Transceivers1
Standard Framing FormatE1|J1|T1
Operating Temperature-40 to 85 C


Report a problem
Suggest a product

Related products