Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Tactile

Tactile Switch Normally Open (NO) Off Momentary (On) Single Pole Single Throw Flat Plunger PC Pins 0.05 Amp 24 Volt 0.98n Through Hole Bag

B3F-1000: OMRON ELECTRONICS View Larger Image
Image is representative only
Jameco Part no. 162886
Manufacturer no. B3F-1000
  RoHS compliant
Catalog 152 , page 69
Pricing & Availability


# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
250+ $0.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Tactile Switch

  • Bounce time: 10 msec.
  • SPST momentary ON
  • Lead type: PC
  • Contact resistance: 100m ohms
  • Pins: 4
  • Dimensions: .24"L x .24"W x .13"D
  • Lead spacing: .17" x .25"
  • Contact rating: 50mA @ 24VDC
  • Button color: White

    Report a problem
    Suggest a product
  • Specification Value
    Color - Actuator/CapWhite
    Mounting StyleThrough Hole
    Termination StylePC Pins
    Number of Pins4
    Length (inch).24
    Contact FormSPST
    Width (inch).24
    Depth (inch).13
    Actuator Length (inch).03
    Lead Spacing A (inch).17
    Specification Value
    Lead Spacing B (inch).25
    Switch FunctionOFF-(ON)
    Ground TerminalNo
    Operating Force0.98N
    Maximum Current Rating (A).05
    Contact PlatingGold
    Body OrientationStraight
    Voltage Rating (DC)24
    Actuator TypeFlat Plunger

    Report a problem
    Suggest a product

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.