null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Radial

4700uF 50 VOLT RADIAL CAPACITOR

R4700/50: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 163301
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R4700/50
Catalog 132 , page 34
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.45

# of Unit Price
1+ $1.45
10+ $1.29
100+ $1.19
500+ $1.09
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

CAPACITOR,RADIAL,4700uF,50V,20% 22MM x 42MM


CAP,RADIAL,4700uF,50V,20%,85C
22mm x 42mm

Report a problem
Suggest a product
Specification Value
Maximum Operating Temperature85°C
MountingThrough hole
TypeElectrolytic
Capacitance4700uF
Voltage50V
Specification Value
Size22 x 42 x 10mm
Tolerance0.2
Leakage Current0.01CV or 3uA,


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.