Embossed Copper Shielding Tape 4.0 MIL EMI

$20.95 ea


  • Part no.: 1643551
  • Manufacturer: 3M
  • Manufacturer no.: 1245-1/2
Pricing
# of units Price
1+ $20.95
10+ $19.49
25+ $18.95

Request a Large Quantity Quote

1245 Tape, Embossed Copper Foil


3MTM 1245 Tape consists of an embossed 1-ounce deadsoft copper foil backing and an aggressive pressure-sensitive acrylic adhesive. The edges of the embossed pattern pressed into the foil cut through the adhesive layer to establish reliable metal-to-metal contact between the backing and the application substrate.

Features:
  • Embossed deadsoft 1-ounce copper foil backing
  • Conductivity "through the adhesive"
  • Supplied on a removable liner for easy handling and die cutting
  • Solderable copper foil backing
  • Resists oxidation and discoloration
  • Backing thickness: 1.4 mil
  • Total thickness (backing plus adhesive): 4.0 mil
  • Breaking strength: 25 lb./in
  • Adhesion to steel: 35 oz./in
  • Electrical resistance through adhesive: 0.001 Ω
  • Passes flame retardancy test
  • Width of tape: 1/2 inch
  • Total length: 18 yards (54 feet)

    Applications:
  • Grounding
  • Electromagnetic interference (EMI) shielding
  • Equipment
  • Components
  • Shielded rooms

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeSHIELDING TAPE
    FamilyCOPPER
    Additional Feature4.0 MIL EMI EMBOSSED COPPER SHIELDING TAPE, 1/2" X 18 Y


    Report a problem
    Suggest a product

    Related products

    $8.95 ea