SPST Push Button Switch - Off Momentary (On) [email protected] / [email protected]

$2.75 ea


  • Part no.: 164582
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 112-R13-502MA-B/B
Pricing
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25
500+ $2.09
1000+ $1.89

SPST Momentary Pushbutton Switch

Features:
  • Contact form: SPST OFF-(ON)
  • Contact rating: 3A @ 125VAC / 1.5A @ 250VAC
  • Dimensions: 0.46" Depth x 0.88" Total length
  • Mounting hole diameter: 0.469"
  • Solder terminals
  • Number of pins: 2
  • Button color: Black

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A)3
    TypePush Button Switch
    Voltage Rating (AC)125
    Termination StyleSolderable
    Number of Pins2
    Lead Spacing A (inch)0.22


    Report a problem
    Suggest a product