Fuse 10A 250 Volt Slow Blow Acting 3AB

$0.69 ea


  • Part no.: 1711592
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0326010.HXP
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.69
25+ $0.60
50+ $0.54

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

10 Amp 250 Volt Fuse

Find a wide selection of fast-acting fuses with Jameco's selection of 10 amp 250 volt fuses. Ideal for use in electronic-circuit applications like electronic products and appliances, these fuses are available in a variety of amps & volts - including 10 amp 250 volt. These little guys are durable and constructed of glass tube with nickel-plated-brass end caps.

Report a problem
Suggest a product
Specification Value
ActingSlow Blow
Rated AC Voltage (URac) (V)250
Fuse MaterialCeramic
Family326
TypeCartridge
Current Rating (A)10
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
PackagingBulk
Product TypeFuses


Report a problem
Suggest a product