Dual LED Bi-Color Green/Red T1 3MM DIFFUSED Right Angle 565/635n

$0.29 ea


  • Part no.: 1716334
  • Manufacturer: Dialight
  • Manufacturer no.: 553-0711
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Dual Bi-Color LED Circuit Board Indicator


Features:

  • Emitting color: Bi-color Red/Green
  • Lens: Diffused tinted
  • LED size: T1
  • Diameter: 0.119" (3mm)
  • Typical forward voltage: 2.0/2.1V
  • Typical brightness: 4.7/10 mcd
  • Wavelength: 635/565 nm
  • Viewing angle: 50 degrees
  • Number of LEDs: 2

    Report a problem
    Suggest a product
  • Specification Value
    ColorRED/GREEN
    T-codeT-1
    Size (mm)3
    Mounting FeatureRADIAL MOUNT
    Luminous Intensity (mcd)4.7
    Peak Wavelength (nm)635
    Viewing Angle (deg)50
    Visible LED TypeDUAL COLOR LED ARRAY
    ShapeROUND
    Packing MethodBULK
    Number of Terminals4
    LED Height (mm)9.65
    Continuous Forward Current-Max (mA)45
    Lead Space (mm)2.54
    Configuration2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS
    Number of Functions2
    Operating Temperature-Max (Cel)100
    Operating Temperature-Min (Cel)-55


    Report a problem
    Suggest a product