null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

Switch Push Button N.O. Single Pole, Single Throw Round Button 2A 48 Volt Momentary Contact Screw Panel Mount

AV191003C900: APEM COMPONENTS,INC.
Image is representative only
APEM COMPONENTS,INC.
Jameco Part no. 171774
Manufacturer APEM COMPONENTS,INC.
Manufacturer no. AV191003C900
Catalog 132 , page 68
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
10+ $13.49
100+ $11.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Pushbutton Switch

Features:
  • Contact form: SPST OFF-(ON)
  • Contact rating: 2A @ 48VDC
  • Dimensions: 0.87" Depth x 1.2" Total length
  • Mounting hole diameter: 0.750"
  • Screw terminals
  • Number of pins: 2
  • Button color: Silver

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    FamilyAV
    Actuator StyleRound Button
    Maximum DC Voltage Rating48V
    FunctionMomentary Contact
    Contact PlatingSilver
    Mechanical Life1000000
    Actuator Length1.6mm
    Actuator MaterialBrass
    Switch ConfigurationN.O.
    Body OrientationStraight
    Contact MaterialBrass
    Dielectric Strength2000Vrms
    Electrical Life10000
    Specification Value
    Maximum Contact Resistance10mOhm
    Minimum Insulation Resistance1000MOhm
    Maximum Current Rating2A@48VDC
    Pole Throw ConfigurationSPST
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C
    MountingPanel Mount
    Product TypeSwitch Push Button
    Product Length1.2
    Product Depth0.87
    Terminal TypeScrew
    Terminal Count2


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.