null
AC/DC POWER SUPPLY OPEN FRAME SINGLE- OUTPUT 12 VOLT 9.2A 110W
Image is representative only
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$132.99
| # of Unit |
Price |
| 24+ |
$132.99 |
| 120+ |
$124.95 |
| 240+ |
$116.15 |
NOTE:
- • Order in multiples of 24
- Availability:Ship 4 Days ARO
| Specification |
Value |
| Output Voltage (VDC) | 12 |
| Family | LPS113 |
| Efficiency | 70%(Typ) |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 50°C |
| Maximum Input Current | 2.5(rms)A |
| Number of Outputs | 1 |
| Output Connector Type | Pin Terminal Block |
| Product Type | AC to DC Power Supply |
| Style | Open Frame |
| Specification |
Value |
| Output Current (A) | 9.2 |
| MFR Product Family | LPS113 |
| Total Power Output-Max (W) | 110 |
| Input Voltage (VAC) | 85 to 264 |
| Input Frequency | 47 to 440 |
| Size L (inch) | 7.3 |
| Size w (inch) | 4.3 |
| Size H (inch) | 2.2 |
| Agency Approvals | CB/CE/CSA/EN/IEC/LVD/NEMKO/UL/VDE |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.