Diode Schottky 20 Volt 1A 2-Pin DO-41

$0.12 ea


Pricing
# of units Price
10+ $0.12
100+ $0.10
1000+ $0.08
NOTE:
  • Order in multiples of 10

Schottky Barrier Rectifier

Features

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low forward voltage drop

    Report a problem
    Suggest a product
  • Specification Value
    Family1N5817
    TypeSchottky Diode
    ConfigurationSingle
    Maximum Continuous Forward Current[email protected]=90C
    Peak Forward Voltage0.45V
    Peak Reverse Current1000uA
    Peak Non-Repetitive Surge Current25A
    MountingThrough Hole
    Peak Reverse Repetitive Voltage20V
    Pin_Count2
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature125°C
    Product Length5.2mm(Max)
    Supplier_PackageDO-41
    Product Width2.7mm(Max)
    Product Height2.7mm(Max)
    Product TypeRectifier


    Report a problem
    Suggest a product