Diode Schottky 40 Volt 1A 2-Pin DO-41

$0.14 ea


  • Part no.: 177965
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N5819.
Pricing
# of units Price
10+ $0.14
100+ $0.12
1000+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Diode Schottky Barrier Rectifier

Specifications

  • Plastic package has UL Flammability Classification 94V-0
  • Low power loss, high efficiency
  • For use in low voltage high frequency inverters, free wheeling, and polarity protection applications
  • Guardring for overvoltage protection

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDO-41
    TypeSchottky Diode
    ConfigurationSingle
    Maximum Continuous Forward Current1A
    Peak Forward Voltage[email protected]
    Peak Reverse Current1000uA
    Peak Non-Repetitive Surge Current25A
    MountingThrough Hole
    Peak Reverse Repetitive Voltage40V
    Pin_Count2
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature150°C
    Product Length5.2mm(Max)
    Family1N5819
    Product Width2.7mm(Max)
    Product Height2.7mm(Max)
    Product TypeRectifier


    Report a problem
    Suggest a product