Schottky Diode 40 Volt

$0.39 ea


  • Part no.: 177990
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N5822
Pricing
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15

Request a Large Quantity Quote

Schottky Diode 40 Volt

Jameco offers a wide selection of 1N5822 equivalent components, including the Diode Schottky. This 40 Volt 3A 2-Pin device is known for its low power loss & high efficiency. Used in tons of applications, including in low voltage high frequency inverters, free-wheeling, and polarity protection applications.

Product Specifications

  • Low power loss, high efficiency
  • For use in low voltage high frequency inverters, free-wheeling, and polarity protection applications
  • Guarding for overvoltage protection


Report a problem
Suggest a product
Specification Value
Supplier PackageDO-201AD
TypeSchottky Diode
ConfigurationSingle
Maximum Continuous Forward Current3A
Peak Forward Voltage[email protected]
Peak Reverse Current2000uA
Peak Non-Repetitive Surge Current80A
MountingThrough Hole
Peak Reverse Repetitive Voltage40V
Pin_Count2
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Product Length9.5mm(Max)
Family1N5822
Product Width5.3mm(Max)
Product Height5.3mm(Max)
Product TypeRectifier


Report a problem
Suggest a product