Analog Switch Dual Single Pole Double Throw ±20 Volt 30 Volt 16-Pin PDIP

1798173

$7.25 ea


  • Part no.: 1798173
  • Manufacturer: Analog Devices
  • Manufacturer no.: ADG436BNZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $7.25
10+ $6.65
100+ $6.05

Request a Large Quantity Quote

Analog Switch Dual Single Pole Double Throw (SPDT) 16-Pin PDIP N

Report a problem
Suggest a product
Specification Value
FamilyADG436
TypeAnalog Switch
ConfigurationDual SPDT
Switch ArchitectureSPDT
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting/Non-Inverting
Output Signal TypeDifferential
Number of Channels per Chip2
Number of Inputs per Chip2
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage30V
Minimum Dual Supply Voltage±3V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±20V
Typical Supply Current0.05mA/-0.01mA@±15V
Maximum High Level Output Current20mA
Maximum On Resistance20Ohm(Typ)@12V
Maximum Supply Current0.35mA/-0.005mA@±15V@-40C to 85C
Maximum Turn-Off Time90ns(Typ)@12V
Maximum Turn-On Time100ns(Typ)@12V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Screening LevelIndustrial
Pin_Count16
Supplier PackagePDIP
Product Width6.35mm
Product Height3.3mm
Product Length20.07mm
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product