Key Lock Switch (One-None-On) Single Pole Double Throw 90° Flat Key 3 Amp 250 Volt AC Solder Lug 30000 Cycle Panel Mount

1850912

$20.85 ea


  • Part no.: 1850912
  • Manufacturer: NKK Switches
  • Manufacturer no.: CKM12BFW01
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $20.85
10+ $19.19
100+ $18.05
Switch Key Lock ON None ON Single Pole Double Throw (SPDT) 90° Flat Key 3A 250VAC Solder Lug 30000Cycles Panel Mount

Report a problem
Suggest a product
Specification Value
Number of Positions2
FamilyCK
Maximum AC Voltage Rating250V
Maximum Current Rating[email protected]
Body OrientationStraight
Housing MaterialGlass Fiber/Polybutylene Terephthalate
Dielectric Strength1000VAC
Maximum Contact Resistance20mOhm
Minimum Insulation Resistance1000MOhm
Mechanical Life30000
Angle of Throw90°
Contact MaterialSilver
Key StyleFlat Key
Base MaterialLiquid Crystal Polymer
Switch ConfigurationON None ON
Terminal TypeSolder Lug
MountingPanel Mount
Electrical Life10000
Product Depth19mm
Product Length19mm
Pole Throw ConfigurationSPDT
Product TypeSwitch KeyLock
Seal DescriptionEpoxy
Seal LocationTerminals
Bezel StyleRound
Key MaterialBrass
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Product Height35.2mm


Report a problem
Suggest a product