null
Switch Push Button ON (ON) Double Pole, Double Throw Round Plunger 0.1A 28VAC 28 Volt 0.4VA Momentary Contact Gull Wing SMD Stick-Tube
Image is representative only
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$11.29
| # of Unit |
Price |
| 1+ |
$11.29 |
| 10+ |
$10.75 |
| 100+ |
$9.79 |
- Availability:Ship 4 Days ARO
| Specification |
Value |
| Family | G3B |
| Actuator Style | Round Plunger |
| Maximum DC Voltage Rating | 28V |
| Function | Momentary Contact |
| Maximum Power Rating | 0.4VA |
| Contact Plating | Gold |
| Mechanical Life | 50000 |
| Actuator Color | Black |
| Actuator Length | 3.8mm |
| Actuator Material | Polyphenylene Sulfide |
| Base Material | Polyphenylene Sulfide |
| Switch Configuration | ON (ON) |
| Body Orientation | Straight |
| Bushing Type | Unthreaded |
| Contact Material | Phosphor Bronze |
| Dielectric Strength | 500VAC |
| Electrical Life | 50000 |
| Maximum Contact Resistance | 80mOhm |
| Specification |
Value |
| Minimum Insulation Resistance | 500MOhm |
| Maximum Current Rating | 0.1A@28VAC 28VDC |
| Pole Throw Configuration | DPDT |
| Seal Description | Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) |
| Seal Location | N/A/Actuator/Base/Joint of (Case/Base)/Terminals/N/A/N/A |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Packaging | Stick-Tube |
| Product Type | Switch Push Button |
| Product Length | 11mm |
| Product Depth | 7.6mm |
| Product Height | 12.8mm |
| Terminal Type | Gull Wing |
| Terminal Count | 6 |
| Maximum AC Voltage Rating | 28V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.