Humidity Sensor 3-Pin SIP

$19.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $19.95
5+ $17.95
25+ $15.95
Humidity Sensor

Designed specifically for high volume OEM (Original Equipment Manufacturer) users.

Features:
  • Molded thermoset plastic housing
  • Near linear voltage output vs % RH
  • Laser trimmed interchangeability
  • Low power design
  • Enhanced accuracy
  • Fast response time
  • Stable, low drift performance
  • Chemically resistant
  • Voltage supply: 4 to 5.8VDC @ 500µA max.
  • 0.10" pitch solderable, 3-pin Single In-line package
  • Note: Sensor is light sensitive. For best performance, shield sensor from bright light.

    Applications:
  • Refrigeration equipment
  • HVAC (Heating, Ventilation and Air Conditioning) equipment
  • Medical equipment
  • Drying
  • Metrology
  • Battery-powered systems
  • OEM assemblies

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHIH-4000
    Product Height8.59mm
    Product Length4.17mm
    Product TypeSensor Misc
    CategoryHumidity Sensor
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageSIP
    Product Width2.03mm


    Report a problem
    Suggest a product

    Related products

    $16.95 ea