FAN,115VAC,226 CFM,172X150X51,BALL BEARINGS BEARINGS,TERMINAL,CSA,250mA,30W
Image is representative only
| Jameco Part no. 189684 | |
|---|---|
| Manufacturer | FULLTECH ELECTRIC CO. |
| Manufacturer no. | UF15PC11BTH |
| RoHS compliant | |
| Catalog 132 , page 92 | |
- Data Sheet (current) [616 KB ]
AC TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Ball
- Rated Voltage: 115VAC
- Current: 250mA
- Air Flow: 226 CFM
- Noise: 58 dBA
- Size: 172 x 150 x 51mm
- Connection: Terminals
- Agency Approvals: CSA
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VAC) | 115 |
| Size (WxHxD mm) | 172 x 150 x 51 |
| CFM | 226 |
| Bearing | Ball |
| Current (mA) | 250 |
| Specification | Value |
|---|---|
| Power (Watt) | 30 |
| Agency Approvals | CSA |
| Noise dba | 58 |
| Connection (leads) | Terminals |
Report a problem
Suggest a product