Key Lock Switch (One-On) On Single Pole 3 Throw 45° Flat Key 0.1 Amp 28 Volt AC 28 Volt 0.4 Watt PC Pins 30000 Cycle Panel Mount Through Hole

$20.55 ea


  • Part no.: 1914921
  • Manufacturer: NKK Switches
  • Manufacturer no.: SK14DG13
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $20.55
10+ $18.89
100+ $17.75

Request a Large Quantity Quote

Switch Key Lock ON ON ON Single Pole Triple Throw (SP3T) 45° Flat Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000Cycle Panel Mount/Through Hole

Report a problem
Suggest a product
Specification Value
Number of Positions3
FamilySK
Maximum AC Voltage Rating28V
Maximum Current Rating[email protected] 28VDC
Body OrientationStraight
Maximum DC Voltage Rating28V
Dielectric Strength500VAC
Maximum Contact Resistance80mOhm
Maximum Power Rating0.4VA
Contact PlatingGold
Minimum Insulation Resistance100MOhm
Mechanical Life30000
Angle of Throw45°
Contact MaterialBeryllium Copper
Key StyleFlat Key
Base MaterialGlass Fiber/Polyamide
Switch ConfigurationON ON ON
Terminal TypePC Pins
MountingPanel Mount/Through Hole
Electrical Life10000
Product Depth14.5mm
Product Length15.74mm
Pole Throw ConfigurationSP3T
Product TypeSwitch KeyLock
Seal DescriptionProcess/N/A/Molded-in
Seal LocationN/A/Body/Terminals
Bezel StyleRound
Key MaterialBrass Alloy
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Product Height21mm


Report a problem
Suggest a product

Related products

$7.95 ea