Digital and Analog Design Laboratory

$524.95 ea


Pricing
# of units Price
1+ $524.95
5+ $474.95

Digital/Analog Design Lab


Solderless Breadboard
  • 2712 interconnected nickel-plated tie points, fitting all DIP sizes and all components with AWG #22-30 (0.3-0.8mm) solid leads

    DC Power Supplies
  • Fixed DC output: +5VDC @1A; -5VDC @ 300mA
  • Variable DC output: 0 to +15V and 0 to -15V @ 500mA
  • Input power: 110/220VAC @ 50-60Hz (switchable)

    Function Generator (5 Ranges)
  • Frequency ranges: 1Hz-10Hz, 10Hz-100Hz, 100Hz-1kHz, 1kHz-10kHz, 10kHz-100kHz
  • Sine and square wave output: 0-8 Vpp variable
  • Triangel wave output: 0-6 Vpp variable
  • TTL mode output: 5Vpp

    Other Features
  • 2.5" diameter, 8Ω, 25W speaker
  • 2 banana sockets, 2 BNC jacks
  • 2 pulse switches (2 sets of outputs: A, A, B, B)
  • Two 7-segment LED displays (digit height: 0.3")
  • 16 bit data switches w/corresponding output points
  • 16 red LEDs w/separate input terminals
  • Size: 13.0"W x 10.5"D x 3.5"H
  • Weight: 9.1 lbs.

    Includes: Power cord, manual, and jumper wires

    Report a problem
    Suggest a product
  • Specification Value
    Height (inches)13
    Pins (yes/no)NO
    Width (inches)10.5
    Depth (inch)3.5
    MFG Part NumberDAC 457000


    Report a problem
    Suggest a product

    Related products