null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Fan >> AC

AC Fan Ball 100 Volt120 Volt 0.62A 46W 60Hz 3110RPM 260CFM 61dB Flange Mount

KEST-481BW: ARCTIC View Larger Image
Image is representative only
ARCTIC
Jameco Part no. 1950956
Manufacturer ARCTIC
Manufacturer no. KEST-481BW
Catalog 132 , page 92
Pricing & Availability

$38.95

# of Unit Price
1+ $38.95
10+ $36.95
50+ $34.49
100+ $31.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

AC TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 115VAC
  • Current: 620mA
  • Air Flow: 260 CFM
  • Noise: 61 dBA
  • Size: 172 x 150 x 51mm
  • Connection: 12" leads
  • Agency Approvals: UL/CE/TUV


Report a problem
Suggest a product
Specification Value
Voltage Rating115
Fan RotationNormal
Nominal Speed3110RPM
Housing MaterialAluminum
Operating Frequency60Hz
TerminationLead Wire
MountingFlange Mount
Minimum Operating Temperature-10°C
Size (WxHxD mm)172 x 150 x 51
Maximum Operating Temperature90°C
Specification Value
Product TypeBlowers and Fans
Maximum Airflow260
BearingsBall
Line Current0.62
Power Rating46
Noise Level61
FamilyKEST
CategoryAC Fan


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.