12V 5A Switching Table-Top Power Supply 2.1mm Plug

$18.95 ea


  • Part no.: 1952370
  • Manufacturer: Mean Well
  • Manufacturer no.: GS60A12-P1J
  • RoHS Compliant
Pricing
# of units Price
1+ $18.95
10+ $16.95

Request a Large Quantity Quote

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

12 Volts @ 5 Amps

Features:

  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 4.9"L x 1.9"W x 1.2"H
  • Weight: 0.7 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 4 feet
  • AC input cord not included (Recommended: 38050)
  • Agency approvals: UL/CUL/TUV/CEC


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
FamilyGS60A
AC Power CordNOT INCLUDED, RECOMMEND 38050
Primary Output Voltage (VDC)12
Output Current (A)5
Maximum Output Power (W)60
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.4
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyGS60
Efficiency (%)88
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)50
Length (inch)4.9
Width (inch)1.9
Height (inch)1.2
Agency ApprovalsUL/CUL/TUV/CEC
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product