360 Watt Single Output Lead-Acid Battery Charger 14.4 Volt @ 24.3 Amp

$84.95 ea


  • Part no.: 1952417
  • Manufacturer: Mean Well
  • Manufacturer no.: PB-360P-12
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $84.95
10+ $79.95

Request a Large Quantity Quote

360 Watt Single Output Lead-Acid Battery Charger

Output: 13-14.7 Volts @ 24.3 Amps

Features:
  • Input voltage: 90-132VAC / 180-264VAC @ 47-63Hz, selectable by switch
  • 3-stage charging
  • Built-in passive PFC function
  • Fan on/off control (depending on current)
  • Protections: Overload, short-circuit, reverse-polarity, over-voltage, over-temperature
  • Boost charge voltage: 14.4V
  • Float charge voltage: 13.6V
  • Recommended battery capacity: 80-200 amp-hours
  • Size: 9.96"L x 5.31"W x 1.91"H
  • Weight: 3.3 lbs.
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output 1 Voltage (Volts)14.4
    Output 1 Current (amps)24.3A
    Power (Watts)360
    Input Voltage Range (VAC) @ (Hz)90V to 132V|180V to 264V
    MFR Product FamilyPB-360
    Height (inches)1.91
    Width (inches)5.32
    Length (inches)9.96


    Report a problem
    Suggest a product