Standard Regulator 9 Volt 1 Amp 3 Pin 3+ Tab TO-220

$0.59 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
1000+ $0.29

Standard Regulator 9 Volt 1 Amp 3 Pin 3+ Tab

Specifications

The LM78XX series of three terminal positive regulators are useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Features

  • Output Current up to 1A (2.2A peak)
  • Thermal Overload Protection
  • Short Circuit Protection
  • Output Transistor Safe Operating Area Protection

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM7809
    TypeLinear
    PolarityPositive
    Output TypeFixed
    Accuracy4%
    FunctionStandard
    Line Regulation180mV
    Load Regulation180mV
    Typical Dropout Voltage @ Current[email protected]
    Maximum Input Voltage35V
    Output Voltage9V
    Maximum Output Current2.2A(Typ)
    Maximum Quiescent Current8mA
    Number of Outputs1
    Typical Quiescent Current5mA
    Junction to Ambient65C/W
    Junction to Case5C/W
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingRail
    Pin_Count3
    Product Width4.83mm(Max)
    Supplier_PackageTO-220
    Product Height9.4mm(Max)
    Product Length10.67mm(Max)
    Product TypeLinear Regulator


    Report a problem
    Suggest a product