Extech Inductance Meter

$210.95 ea


Pricing
# of units Price
1+ $210.95
5+ $199.95

Extech Inductance Meter

Measure inductance, capacitance, & resistance with Jameco's stock of extech inductance meters. These passive component LCR meters allows you to set Hi / Lo limits using absolute values or percentage limits. You'll discover the tremendous value with a range of features that help these meters provide the precise measurements you need. Open and Short Zero removes unwanted stray impedances from the measurement, and included is the built-in test fixture or external test leads.

Product Specifications

ul>
  • Simultaneous 20,000 / 10,000 count backlit display of the primary parameter (L, C, or R) with the secondary parameter of Q (quality), D (dissipation), or R (resistance)
  • Set Hi / Lo limits using absolute values or percentage limits
  • Parallel or Series equivalent circuit
  • Max / Min / Avg; auto power off with disable
  • Automatic blown fuse indication
  • Built-in test fixture or use external test leads
  • Open and Short Zero removes unwanted stray impedances from the measurement
  • Relative mode, zero, or supplied reference
  • Complete with test leads, 9V battery, software, cable, and protective holster

    Report a problem
    Suggest a product
  • Specification Value
    StyleHANDHELD
    Display Count20000
    Capacitance Ranges (uF)2000p to 10m


    Report a problem
    Suggest a product