Con Volt DC-DC Single Output Step Down 7-Pin (7+Tab) HEPTAWATT V

1991580

$3.79 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.79
10+ $3.45
100+ $3.15

Request a Large Quantity Quote

DC to DC Converter Single Step Down 9 Volt to 46 Volt 7-Pin (7+Tab) HEPTAATT V

Report a problem
Suggest a product
Specification Value
FamilyL4960
TypeStep Down
Efficiency90%
Output TypeAdjustable
Number of Outputs1
Line Regulation50mV
Load Regulation30mV
Minimum Input Voltage9V
Maximum Input Voltage46V
Output Voltage5.1V to 40V
Maximum Output Current2.5A(Min)
Switching Frequency150KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count7
Supplier PackageHEPTAWATT V
Product Width4.8mm(Max)
Product Height9.2mm
Product Length10.4mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product