LED Bi-Color Green/Red Orange 565nm/630nm 3-Pin T-1 3/4

$0.25 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.25
10+ $0.10
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

Standard-Output LED - Green/Red

Specifications

  • Emitting color: Green/Red
  • Lens description: Clear diffused
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.34"
  • Lead length: 0.9"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.1 volts
  • Typical brightness: 29/40 mcd
  • Wavelength: 565/630 nm
  • Viewing angle: 30°



    Report a problem
    Suggest a product
  • Specification Value
    ColorGreen/Red Orange
    Lens Shape TypeCircular
    Viewing Angle (deg)30
    FamilyLTL-30EHJ
    High BrightnessNo
    Number of LEDs2
    Sub-CategoryThrough Hole
    LED MaterialGaP|GaAsP
    Lens AppearanceColorless Diffused
    Lens Dimensions5mmx5mmx7.6mm
    CategoryStandard LED
    Continuous Forward Current-Max (mA)30
    Maximum Forward Voltage per Color2.6V
    Maximum Power Dissipation100mW
    TypeBi-Color
    Peak Reverse Voltage (V)5
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)100
    MountingThrough Hole
    Pin_Count3
    Supplier_PackageT-1 3/4
    Product Width5.85mm
    Product Height (mm)8.6
    Product Length5.85mm
    Product TypeLED


    Report a problem
    Suggest a product