ROLLING MESSAGE, GRAPHIC DISPLAY WITH 35 LEDS
| Jameco Part no. 200310 | |
|---|---|
| Manufacturer | VELLEMAN INC. |
| Manufacturer no. | MK124 |
| Catalog 132 , page 157 |
- User's Manual(current) [314 KB ]
- Schematic [32 KB ]
Scrolling Message Kit
Create your own moving message using this 35-LED graphic display with a maximum of 16 characters. It also features adjustable scrolling speed. Press "SET" to change a particular character. Press the up or down-key to select a character and end with the "<"-sign. Display standby function: press "Stby" (press RUN to restart).
Specifications:
Report a problem
Suggest a product
Create your own moving message using this 35-LED graphic display with a maximum of 16 characters. It also features adjustable scrolling speed. Press "SET" to change a particular character. Press the up or down-key to select a character and end with the "<"-sign. Display standby function: press "Stby" (press RUN to restart).
Specifications:
- Uses PIC16C58 IC
- Intermediate skill level
- 76 pieces
- Power supply: 9-12V DC adapter or car battery
- Current consumption: 20mA max. / 4mA standby
- Backup battery: 9V block type 6LR61/ 6F22
- Dimensions: 1.8"H x 3.5"L x 2.6"W