LED Uni-Color Red 635nm 2-Pin T-1 3/4
| Jameco Part no. 2006730 | |
|---|---|
| Manufacturer | LITE-ON |
| Manufacturer no. | LTL-307E-3 |
| Catalog 132 , page 21 |
- Data Sheet (current) [191 KB ]
OPTO,LED, 5MM, HI-EFFICENCY RED, DIFFUSED, T1-3/4, 635NM, 40 DEGREE, FLNGED
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LTL-307E-3 |
| Viewing Angle | 40° |
| Lens Appearance | Colored Diffused |
| Lens Dimensions | 5mmx5mmx7.6mm |
| Lens Shape Type | Circular |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage per Color | 2.6V |
| Maximum Power Dissipation | 100mW |
| Peak Wavelength | 635nm |
| Type | Uni-Color |
| Reverse Voltage | 5V |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 100°C |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Pin_Count | 2 |
| Supplier_Package | T-1 3/4 |
| Product Width | 5.85mm |
| Product Height | 8.6mm |
| Product Length | 5.85mm |
| Category | Standard LED |
| Product Type | LED |
| Sub-Category | Through Hole |
| Number of LEDs | 1 |
| Color | Red |
| Dominant Wavelength | 623nm |
| High Brightness | No |
| Intensity | 12.6mcd |
Report a problem
Suggest a product