null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Illumination >> High Power LEDs

LED,HI-POWER,1W,PURE WHITE,FLUX 40lm,COLOR 6000K,STAR

LGLW-311H: LIGITEK ELECTRONICS CO.,LTD View Larger Image
Image is representative only
LIGITEK ELECTRONICS CO.,LTD
Jameco Part no. 2006895
Manufacturer LIGITEK ELECTRONICS CO.,LTD
Manufacturer no. LGLW-311H
  RoHS compliant
Catalog 132 , page 24
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.25
25+ $4.75
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

High Power LED

High power LEDs are exceptionally bright, efficient and ideally suited for applications including large signage, exterior landscape, architectural lighting, stage lighting, and many other commercial and industrial applications. All of our high power LEDs are mounted on an aluminum metal-core printed circuit board.

Features:
  • Power: 1 watt
  • Color: pure white
  • Viewing angle: 90°
  • Superior high-flux output and high luminance
  • Low thermal resistance
  • ESD protection
  • Forward voltage current: 3.2V @ 350mA
  • Use heatsink P/N 696600 and thermal compound P/N 236823
  • Use insulator P/N 2121252 to isolate heatsink from case

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeHIGH POWER LED
    Voltage3.2 VDC
    Current Rating0.35 A
    Power Dissipation1.6 W
    Packing MethodBULK
    Product NoteDO NOT USE WITHOUT ADDITIONAL HEATSINK
    FamilyLED LIGHT MODULE
    Specification Value
    Illuminated ColorPURE WHITE
    Luminous Flux40 lm
    Mounting FeaturePRE-MOUNTED ON STAR BASE
    Power Rating1 W
    Color Temperature6000 K
    Viewing Angle (deg)90


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.