null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Illumination >> High Power LEDs

LED,HI-POWER,3W,PURE WHITE,FLUX 120lm,COLOR 6000K,STAR

313H1: LIGITEK ELECTRONICS CO.,LTD View Larger Image
Image is representative only
LIGITEK ELECTRONICS CO.,LTD
Jameco Part no. 2006908
Manufacturer LIGITEK ELECTRONICS CO.,LTD
Manufacturer no. 313H1
  RoHS compliant
Catalog 132 , page 24
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $6.95
25+ $6.25
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

3W Pure White High-Power LED


Features:
  • Long operating life (up to 100,000 hours)
  • Low voltage DC operation
  • Fully dimmable
  • Superior ESD protection
  • No UV radiation

    Specifications:
  • Color: Pure White
  • Typical forward voltage: 3.6V
  • DC forward current: 700mA
  • Power dissipation: 2.8W
  • Luminous flux @ 700mA: 100 lumens minimum
  • Viewing angle: 130°
  • Reverse current: 100µA
  • ESD sensitivity: ±4000V
  • Operating temperature: -40°C to +100°C
  • Color temperature characteristics: 5000K to 10,000K
  • Star form factor with heat sink

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeHIGH POWER LED
    Voltage3.6 VDC (Typ.)
    Current Rating700 mA
    Power Dissipation2.8 W
    Packing MethodBULK
    Product NoteDO NOT USE WITHOUT ADDITIONAL HEATSINK
    FamilyLED LIGHT MODULE
    Specification Value
    Illuminated ColorWHITE
    Luminous Flux100 lm @ 700mA
    Mounting FeaturePRE-MOUNTED ON STAR BASE
    Power Rating3 W
    Color Temperature5000 K (min.) - 10000 K (max)
    Viewing Angle (deg)130


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.